This 9uF film capacitor is rated for 250VAC with a 10% tolerance and features a motor run type construction. It has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. The capacitor is constructed in a plastic can with a single faston termination style and measures 30 X 62 in size. It is designed for use in applications with operating temperatures between -25 and 85°C.
Checking distributor stock and pricing after the page loads.
TDK B32320-C1905-K030 technical specifications.
| Capacitance | 9uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.