This 9uF film capacitor is rated for 250VAC with a 5% tolerance. It features a plastic can construction with a single faston termination style. The capacitor is suitable for motor run applications and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B32321-C1905-J010 technical specifications.
| Capacitance | 9uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.