This film capacitor features a capacitance of 9uF with a tolerance of 5% and a dielectric material of polypropylene. It has an AC rated voltage of 250V and a negative capacitance tolerance of -5%. The capacitor is designed for motor run applications and is constructed in a plastic can with a single Faston termination style. It measures 30 X 62 in size and is suitable for use in a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B32321-C1905-J030 technical specifications.
| Capacitance | 9uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.