This 8uF film capacitor is rated for 450VAC with a 10% tolerance and features a PP dielectric. It is designed for motor run applications and has a negative capacitance tolerance of -10. The capacitor is constructed in a plastic can with a double faston termination style and measures 35 X 71 in size. It is suitable for use in temperatures ranging from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |