This 35uF film capacitor has a 400VAC rating with a 5% tolerance and a dielectric of polypropylene. It is designed for through hole mounting with a radial termination style and measures 45mm by 95mm in size. The capacitor operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |