This TDK film capacitor features a capacitance of 35uF and a voltage rating of 400VAC. It has a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and measures 45 X 95 in size. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |