This 35uF film capacitor has a 400VAC rating with 10% tolerance and a dielectric of polypropylene. It can operate between -25°C and 85°C and is designed for through hole mounting with a radial termination style. The capacitor measures 45mm by 95mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |