The B32323-A4406-K010 is a 40uF film capacitor with a 400VAC rating and 10% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -10. The capacitor is designed for through hole mounting with a radial termination style and measures 45 X 95 in size. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |