This film capacitor from TDK has a capacitance of 15uF and can withstand a maximum voltage of 450VAC with a tolerance of 5%. The dielectric material used is polypropylene (PP). The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |