The B32323-A6256-K030 is a film capacitor with a capacitance of 25uF and a voltage rating of 450VAC. It has a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |