Cap 40uF 450VAC PLYP 5% 45 X 120mm RDL
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |