This 12uF film capacitor has a maximum operating voltage of 400VAC and a tolerance of 10%. It features a polypropylene dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |