The TDK B32323-B4206-J010 is a film capacitor with a capacitance of 20uF and a voltage rating of 400VAC. It has a tolerance of 5% and is constructed with a plastic can. The capacitor is rated for operation between -25°C and 85°C. It features a double faston termination style and measures 40 X 71 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |