This 30uF motor run capacitor is rated for 400VAC with a 5% tolerance and features a polypropylene dielectric. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The capacitor is constructed in a plastic can with a double faston termination style and is mounted via a stud. Its size is 40 X 95.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 40 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |