This 6uF film capacitor is rated for 400VAC with a tolerance of 5%. It features a polypropylene dielectric and a negative capacitance tolerance of -5. The capacitor is constructed in a plastic can with a double faston termination style and is available in a stud mount configuration. It operates over a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |