This film capacitor has a capacitance of 7uF with a tolerance of 5% and a maximum operating temperature of 85 degrees Celsius. It is rated for 400VAC and features a plastic can construction with a stud mount termination style. The capacitor is suitable for motor run applications and has a negative capacitance tolerance of -5. It measures 35 X 62 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |