This film capacitor from TDK features a capacitance of 12uF with a voltage rating of 450VAC and a tolerance of 5%. It has a negative capacitance tolerance of -5 and is designed for operation between -25°C and 85°C. The capacitor is mounted through a hole and has a radial termination style, with a size of 40 X 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |