This film capacitor has a capacitance of 25uF with a tolerance of 5% and a dielectric of PP. It is rated for 250VAC and is suitable for motor run applications. The capacitor operates between -25°C and 85°C and features a double faston termination style in a plastic can construction with dimensions of 35 X 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |