The TDK B32323-C1405-J010 is a 4uF film capacitor with a 250VAC voltage rating and 5% tolerance. It features a plastic can construction with a double faston termination style. The capacitor operates within a temperature range of -25°C to 85°C and is suitable for motor run applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |