This TDK B32323-C1406-J010 is a 40uF film capacitor with a 250VAC voltage rating and 5% tolerance. It has a negative capacitance tolerance of -5 and is suitable for motor run applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and features a double faston termination style in a plastic can construction with dimensions of 40 by 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |