This film capacitor features a capacitance of 45uF with a tolerance of 5% and a dielectric of polypropylene (PP). It is rated for 250VAC and has a negative capacitance tolerance of -5. The capacitor is designed for motor run applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is constructed in a plastic can with a double faston termination style and measures 40 by 71 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |