Cap Film 50uF 250VAC PP 5% (40 X 98mm) Plastic Can 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |