Cap 50uF 250VAC PLYP 10% 40 X 98mm RDL
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |