The TDK B32323-C1556-J030 is a 55uF film capacitor with a 250VAC rating and 5% tolerance. It features a plastic can construction and a stud mount termination style. The capacitor operates within a temperature range of -25°C to 85°C. It is a motor run type capacitor with a negative capacitance tolerance of -5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |