TDK's B32323-C1605-J010 is a film capacitor with a capacitance of 6uF and a voltage rating of 250VAC. It features a tolerance of 5% and a dielectric material of polypropylene (PP). The capacitor is designed for motor run applications and has a negative capacitance tolerance of -5. It operates within a temperature range of -25°C to 85°C and has a termination style of double faston with a plastic can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |