This 7uF film capacitor has a capacitance tolerance of 10% and is rated for 250VAC. It features a polypropylene dielectric and a negative capacitance tolerance of -10. The operating temperature range is from -25°C to 85°C. It is designed for through hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |