The B32323-C1805-K010 is an 8uF film capacitor with a 250VAC rating and 10% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |