This TDK B32323-C1905-J010 capacitor features a capacitance of 9uF with a tolerance of 5% and a dielectric of polypropylene (PP). It is rated for 250VAC and is designed for motor run applications. The capacitor has a negative capacitance tolerance of -5 and operates within a temperature range of -25°C to 85°C. It is constructed with a plastic can and features a double faston termination style with a size of 30 X 62.
Checking distributor stock and pricing after the page loads.
TDK B32323-C1905-J010 technical specifications.
| Capacitance | 9uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.