Cap Film 18uF 400VAC PP 5% (40 X 71mm) Locking Clip Plastic Can 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 71 |
| Manufacturer Series | B32323 |
| Capacitance | 18 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32323 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |