Cap Film 60uF 400VAC PP 5% (45 X 98mm) Plastic Can 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 98 |
| Capacitance | 60 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32323 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |