Cap Film 35uF 480VAC PP 5% (45 X 95mm) Stud Mount Plastic Can 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 95 |
| Capacitance | 35 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32323 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |