TDK B32323C1356J050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 71 |
| Manufacturer Series | B32323 |
| Capacitance | 35 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32323 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32323C1356J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.