This 55uF film capacitor is rated for 250VAC with a 10% tolerance and a dielectric of polypropylene. It is designed for motor run applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed in a plastic can and has a size of 40 X 98. It is suitable for use in temperatures ranging from -25 to 85°C and is mounted via a stud.
TDK B32324-A1556-K010 technical specifications.
| Capacitance | 55uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A1556-K010 to view detailed technical specifications.
No datasheet is available for this part.