TDK's B32325-A1205-J010 is a 2uF AC film capacitor rated for 250VAC with a tolerance of 5%. It features a plastic can construction with push-in terminals and operates between -25°C and 85°C. This capacitor is suitable for general applications and meets the requirements of various industries.
Checking distributor stock and pricing after the page loads.
TDK B32325-A1205-J010 technical specifications.
| Capacitance | 2uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Push-In Terminal |
| Construction | Plastic Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.