This 250VAC film capacitor features a capacitance of 3uF with a tolerance of 5%. It is constructed with a plastic can and has a stud mount with lug terminals. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It is designed as an AC film capacitor with a negative capacitance tolerance of -5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |