This TDK B32326-A1305-J031 is a 3uF film capacitor with a 250VAC rating and 5% tolerance. It features a plastic can construction and lug terminal termination. The capacitor operates within a temperature range of -25 to 85°C. It is a stud mount type capacitor, suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |