This 35uF film capacitor is rated for 250VAC with a 5% tolerance and is constructed with a plastic can. It features a stud mount and lug terminal, and is suitable for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |