This is a 35uF AC film capacitor with a voltage rating of 250VAC and a tolerance of 5%. It features a polypropylene dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for stud mounting and has a lug terminal style. It is constructed in a plastic can and measures 40 X 98 in size. The operating temperature range is from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |