The TDK B32326-A6805-J030 is an AC film capacitor with a capacitance of 8uF and a voltage rating of 450VAC. It features a tolerance of 5% and a dielectric material of polypropylene. The capacitor has a negative capacitance tolerance of -5 and is rated for an AC voltage of 450V. It operates within a temperature range of -25 to 85 degrees Celsius and is constructed with a plastic can. The TDK B32326-A6805-J030 is designed for stud mount applications with lug terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |