The B32326-A6805-K031 is an AC film capacitor with a capacitance of 8uF and a voltage rating of 450VAC. It features a 10% tolerance and a dielectric material of polypropylene (PP). The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for stud mount applications and has a lug terminal termination style. The construction is a plastic can with a size of 35 X 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |