The TDK B32327-A4356-J049 is a 35uF film capacitor rated for 400VAC with a 5% tolerance. It features a plastic cylindrical can construction and a stud mount termination style. The capacitor operates within a temperature range of -25°C to 85°C and is suitable for motor run applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |