This TDK B32327-A4456-K019 is a motor run capacitor with a capacitance of 45uF, rated for 400VAC and 10% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -10. The capacitor is designed for use in motor applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is constructed with a plastic cylindrical can and has a stud mount termination style with lead wire. The capacitor measures 50mm in diameter and 95mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |