This 45uF film capacitor is rated for 400VAC with a 10% tolerance and is constructed with a plastic cylindrical can. It has a negative capacitance tolerance of -10 and is suitable for motor run applications. The capacitor is designed for stud mounting and features lead wire termination. It operates within a temperature range of -25°C to 85°C.
TDK B32327-A4456-K049 technical specifications.
| Capacitance | 45uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-A4456-K049 to view detailed technical specifications.
No datasheet is available for this part.