This 20uF film capacitor features a 450VAC rating with a 5% tolerance and a dielectric of polypropylene. It has a negative capacitance tolerance of -5 and is designed for motor run applications. The capacitor is constructed in a plastic cylindrical can with a lead wire termination and is mounted via a stud. It operates within a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |