The TDK B32327-A6256-J013 is a 25uF film capacitor with a 450VAC rating and 5% tolerance. It features a plastic cylindrical can construction and lead wire termination. The capacitor is designed for stud mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |