This 30uF film capacitor is rated for 450VAC with a 5% tolerance and a negative capacitance tolerance of -5. It is a motor run type capacitor with a plastic cylindrical can construction and a stud mount. The capacitor is available in a 45 X 95 size with lead wire termination. It operates over a temperature range of -25 to 85°C.
TDK B32327-A6306-J017 technical specifications.
| Capacitance | 30uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-A6306-J017 to view detailed technical specifications.
No datasheet is available for this part.