This 30uF film capacitor has a 450VAC rating with a 10% tolerance and a dielectric of polypropylene. It is designed for motor run applications and has a temperature range of -25 to 85°C. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It measures 45 X 95 in size.
TDK B32327-A6306-K049 technical specifications.
| Capacitance | 30uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-A6306-K049 to view detailed technical specifications.
No datasheet is available for this part.