Cap Film 35uF 450VAC PP 5% (50 X 95mm) Stud Mount Plastic Cylindrical Can 85°C
TDK B32327-A6356-J017 technical specifications.
| Capacitance | 35uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-A6356-J017 to view detailed technical specifications.
No datasheet is available for this part.