This TDK B32327-A6406-J017 is a 40uF motor run capacitor with a 450VAC rating and a 5% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -5. The capacitor operates within a temperature range of -25 to 85°C and is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |