This TDK B32327-B4156-K041 is a motor run capacitor with a capacitance of 15uF and a working voltage of 400VAC. It features a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is designed for stud mounting and has a plastic cylindrical can construction. It operates within a temperature range of -25°C to 85°C.
TDK B32327-B4156-K041 technical specifications.
| Capacitance | 15uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-B4156-K041 to view detailed technical specifications.
No datasheet is available for this part.